Pro-Val KG5 Light Blue HPPE, Nylon, Polyester Work Gloves, Size 2XL
- RS Stock No.:
- 235-2963
- Mfr. Part No.:
- 41631
- Brand:
- Pro-Val
Subtotal (1 bag of 10 units)*
$103.69
(exc. GST)
$119.24
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $103.69 | $10.369 |
*price indicative
- RS Stock No.:
- 235-2963
- Mfr. Part No.:
- 41631
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | HPPE, Nylon, Polyester | |
| Colour | Light Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 420 | |
| Number of Gloves | 20 | |
| Series | KG5 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material HPPE, Nylon, Polyester | ||
Colour Light Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 420 | ||
Number of Gloves 20 | ||
Series KG5 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- KR
The RCR International's KG5 is a level 5 cut resistant liner glove, specifically manufactured for the food industry. Made from a combination of HPPE (high-performance-polyethylene), glass fibre, polyester and spandex, the KG5 offers maximum cut resistant protection, superior abrasion and tear resistance. Suitable for contact with all foodstuffs, the KG5 is reusable and washable, has maximum dexterity and is breathable, seamless providing an outstanding fit.
XXL in size
Made of high performance polyethylene, polyester nylon, glass fibre
Maximum dexterity, outstanding flexibility and feel
Resistance to abrasion, blade-cut, tear and puncture
13 gauge knit and long cuff
Washable and reusable
- RS Stock No. 2352961
- Mfr. Part No. 41629
1 Bag of 10
$103.69
- RS Stock No. 2352962
- Mfr. Part No. 41630
1 Bag of 10
$103.69
- RS Stock No. 2352952
- Mfr. Part No. 41504
1 Bag of 12
$22.18
RS Better World
- RS Stock No. 0142821
- Mfr. Part No. SKG00048BL
1 Pack of 10 Pair(s)
$251.24
Related links
- Pro-Val KG5 Light Blue HPPE Polyester Work Gloves, Size 10
- Pro-Val KG5 Light Blue HPPE Polyester Work Gloves, Size 9
- Pro-Val KG5 Light Blue HPPE Polyester Work Glove, Size 8
- Pro-Val TNG5 Black Nylon Spandex Work Gloves Nitrile Coating
- RS PRO Blue HPPE Polyester Cut Resistant Gloves Uncoated Coating
- Pro-Val TNG5 Black Nylon Spandex Work Gloves Nitrile Coating
- Pro-Val TNG5 Black Nylon Spandex Work Gloves Nitrile Coating
- Pro-Val TNG5 Black Nylon Spandex Work Gloves Nitrile Coating












