Maxisafe Black, Red Lycra, Nylon Work Gloves, Size 9, Latex Coating

Subtotal (1 bag of 12 units)*

$61.38

(exc. GST)

$70.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$61.38$5.115

*price indicative

RS Stock No.:
241-5414
Mfr. Part No.:
GNL156-09
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Size

9

Product Type

Work Gloves

Material

Lycra, Nylon

Colour

Black, Red

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant

Coating

Latex

Safety Standard

No

Number of Gloves

12

Standards/Approvals

No

COO (Country of Origin):
CN
The Maxisafe RED-KNIGHT latex grip master synthetic coated gloves for grip and flexibility with touch screen compatible for use on most screens, tablets and mobile phones. Designed to use for general purpose applications, also for civil construction & building industry, logistics and warehousing, steel & metal handling, automotive industry.

Large size synthetic coated gloves

13 gauge seamless nylon/lycra provides good dexterity and breathability

Grip master latex palm coating technology grip

Excellent abrasion and puncture resistance

Lycra provides stretch and a closely fitting glove

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy