Maxisafe Black Work Gloves, Size 12
- RS Stock No.:
- 241-5452
- Mfr. Part No.:
- GRS235-12
- Brand:
- Maxisafe
Subtotal (1 bag of 6 units)*
$145.16
(exc. GST)
$166.93
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $145.16 | $24.193 |
*price indicative
- RS Stock No.:
- 241-5452
- Mfr. Part No.:
- GRS235-12
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Colour | Black | |
| Resistance Features | General Purpose, Rigger Glove | |
| Number of Gloves | 6 | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Work Gloves | ||
Size 12 | ||
Colour Black | ||
Resistance Features General Purpose, Rigger Glove | ||
Number of Gloves 6 | ||
Safety Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PK
The Maxisafe G-FORCE synthetic rigger mechanics gloves with durable leather palm and elastic back for comfort & breathability. It outperforms traditional leather riggers with level 2 cut resistant designed to use for steel & metal handling, cables & chain handling, hand & power tool applications, mining & construction operation, civil construction & rigging industry.
2XL size synthetic rigger gloves
Elastic wrist for snug fit
100% machine washable increases glove life
No knuckle bar improves fit and feel
Reinforced finger tips and knuckles
Related links
- Maxisafe Black Nitrile Work Gloves Nitrile Micro-Foam Coating
- Maxisafe Black Work Gloves, Size 9
- Maxisafe Black Work Gloves, Size 11
- Maxisafe Black Work Gloves, Size 10
- Maxisafe Black Nitrile Work Gloves Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Work Gloves Nitrile Micro-Foam Coating
- Maxisafe Black Nylon Work Gloves Latex Coating
- Maxisafe Black Nitrile Coating
