FRONTIER VERSADEX GLOVE Black Polyurethane Work Gloves, Size 11
- RS Stock No.:
- 247-8475
- Mfr. Part No.:
- COVDEXMEKBK02XL
- Brand:
- FRONTIER
Subtotal (1 pair)*
$14.84
(exc. GST)
$17.07
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $14.84 |
*price indicative
- RS Stock No.:
- 247-8475
- Mfr. Part No.:
- COVDEXMEKBK02XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Black | |
| Safety Standard | No | |
| Resistance Features | General Purpose | |
| Number of Gloves | 1 | |
| Series | VERSADEX GLOVE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Black | ||
Safety Standard No | ||
Resistance Features General Purpose | ||
Number of Gloves 1 | ||
Series VERSADEX GLOVE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HK
The FRONTIER VERSADEX glove has slim cut design for even light duty, sensitive work. PU impregnated material on palm offers great tactility. Thumb crotch for extreme durability. Palm and knuckle padding for comfort, impact protection and anti vibration. Stretch spandex with fourchettes for great fit and breathability.
Colour black
Size XXL
Pack of 12
Related links
- FRONTIER VERSADEX GLOVE Black Polyurethane Work Gloves, Size 10
- FRONTIER Versadex Black Polyurethane Work Gloves, Size 9
- FRONTIER Versadex Black Polyurethane Work Gloves, Size 8
- FRONTIER Versadex Black Polyurethane Work Gloves, Size 7
- FRONTIER Versadex Grey Polyurethane Work Gloves, Size 11
- FRONTIER Versadex Blue Polyurethane Work Gloves, Size 10
- FRONTIER Versadex Blue Polyurethane Work Gloves, Size 9
- FRONTIER Versadex Blue Polyurethane Work Gloves, Size 7
