FRONTIER FRPVCSGLD Red Polyvinyl Chloride Work Gloves, Size One Size
- RS Stock No.:
- 247-8569
- Mfr. Part No.:
- FRPVCSGLDRR0045
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$78.46
(exc. GST)
$90.23
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $6.538 | $78.46 |
*price indicative
- RS Stock No.:
- 247-8569
- Mfr. Part No.:
- FRPVCSGLDRR0045
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | One Size | |
| Material | Polyvinyl Chloride | |
| Lining Material | Cotton | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Series | FRPVCSGLD | |
| Safety Standard | EN 388, EN ISO 374 | |
| Number of Gloves | 24 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size One Size | ||
Material Polyvinyl Chloride | ||
Lining Material Cotton | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Series FRPVCSGLD | ||
Safety Standard EN 388, EN ISO 374 | ||
Number of Gloves 24 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The FRONTIER red plc. has single dipped PVC construction offering good dexterity. 100% cotton interlock lining for ease of donning.
Good liquid protection
Resistant to oils, greases and chemicals
Long length 45 cm
Size 45
Related links
- FRONTIER FRPVCSGLD Red Polyvinyl Chloride Work Gloves, Size One Size
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 11
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 10
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 7
- Maxisafe Red PVC Work Gloves Polyvinyl Chloride Coating
- FRONTIER Green Polyvinyl Chloride Work Gloves, Size 9
- FRONTIER Frontier Green Polyvinyl Chloride Work Gloves, Size 9
- Supertouch Red Polyvinyl Chloride Work Glove
