DNC GR01 Grey Work Gloves, Size 7

Subtotal (1 unit)*

$9.20

(exc. GST)

$10.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.20

*price indicative

RS Stock No.:
249-3803
Mfr. Part No.:
GR01 Nature S
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Size

7

Product Type

Work Gloves

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

GR01

Number of Gloves

1

Resistance Features

General Purpose

Safety Standard

EN 388

Mechanical Hazards EN 388

3132

Standards/Approvals

CE

COO (Country of Origin):
CN
The DNC GR01 series is a premium quality natural cow grain leather glove. The glove comes with wing thumb, stitch-free palm for increased durability and colour coded cuff for size identification.

Suitable for general purpose handling mining, steel fabrication, automotive, construction

Also available for engineering, shipping, smelters and foundries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy