NXG Black Dog Cut D Black Fibreglass, HPPE, Nitrile Rubber, Polyester, Elastane, Steel Work Gloves, Size 8, Nitrile
- RS Stock No.:
- 251-6132
- Mfr. Part No.:
- C-5133-08V
- Brand:
- NXG
Subtotal (1 bag of 12 units)*
$219.13
(exc. GST)
$252.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 12 unit(s) shipping from 20 November 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $219.13 | $18.261 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-6132
- Mfr. Part No.:
- C-5133-08V
- Brand:
- NXG
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Nitrile Rubber, Polyester, Elastane, Steel | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388 | |
| Coating | Nitrile | |
| Series | Black Dog Cut D | |
| Standards/Approvals | AS/NZS 2161.3:2020, EN 388:2016, OEKO TEX | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Nitrile Rubber, Polyester, Elastane, Steel | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388 | ||
Coating Nitrile | ||
Series Black Dog Cut D | ||
Standards/Approvals AS/NZS 2161.3:2020, EN 388:2016, OEKO TEX | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- NXG Black Dog Cut D Black Fibreglass Nitrile Spandex Size 8,
- NXG Black Dog Cut D Black Fibreglass Nitrile Spandex Size
- NXG Black Dog Cut D Black Fibreglass Nitrile Spandex Size 9,
- NXG Black Dog Cut D Black Fibreglass Nitrile Spandex Size 6,
- NXG Black Dog Cut D Black Fibreglass Nitrile Spandex Size 7, Nitrile Coating
- NXG Cut D HD Black Fibreglass Nitrile Spandex Size 10, Nitrile Coating
- NXG Cut D HD Black Fibreglass Nitrile Spandex Size 11, Nitrile Coating
- NXG Cut D HD Black Fibreglass Nitrile Spandex Size 8, Nitrile Coating
