RS PRO 2 Core, 1.5 mm² CSA, 6.6mm od, 100m, Black
- RS Stock No.:
- 690-3946
- Brand:
- RS PRO
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$227.02
(exc. GST)
$261.07
(inc. GST)
- RS Stock No.:
- 690-3946
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 2 | |
| Cross Sectional Area | 1.5 mm² | |
| Insulation Material | PVC | |
| Outer Diameter | 6.6mm | |
| Length | 100m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Sheath Colour | Black | |
| Cable Shape | Multicore | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Size of Strands | 0.15 mm | |
| Conductor Material | Bare Copper | |
| Core Strands | 78/0.15 mm | |
| Number of Strands | 78 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 2 | ||
Cross Sectional Area 1.5 mm² | ||
Insulation Material PVC | ||
Outer Diameter 6.6mm | ||
Length 100m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Sheath Colour Black | ||
Cable Shape Multicore | ||
Sheath Material Polyvinyl Chloride PVC | ||
Size of Strands 0.15 mm | ||
Conductor Material Bare Copper | ||
Core Strands 78/0.15 mm | ||
Number of Strands 78 | ||
