Diodes Inc FMMT413TD Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 669-7647
- Mfr. Part No.:
- FMMT413TD
- Brand:
- DiodesZetex
This image is representative of the product range
Add 125 more to save $37.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$60.24
(exc. GST)
$69.28
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Plus 2,375 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $12.048 | $60.24 | - |
| 125 - 245 | $11.75 | $58.75 | $37.25 |
| 250 + | $11.568 | $57.84 | $120.00 |
*price indicative
- RS Stock No.:
- 669-7647
- Mfr. Part No.:
- FMMT413TD
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 150V | |
| Maximum Transition Frequency ft | 150MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 50 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 330mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.5mm | |
| Length | 3mm | |
| Series | FMMT413 | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 150V | ||
Maximum Transition Frequency ft 150MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 50 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 330mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 2.5mm | ||
Length 3mm | ||
Series FMMT413 | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 50 V, 3-Pin SOT-23
- Infineon BCR133E6327HTSA1 Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia PDTC143XT 100 mA NPN 3-Pin SOT-23
- Infineon BCR119E6327HTSA1 Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC123ECA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC143ZCA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC124ECA-7-F Digital Transistor 50 V, 3-Pin SOT-23
