Phoenix Contact 90° Circular Connector Adapter
- RS Stock No.:
- 248-2295
- Mfr. Part No.:
- 1417414
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$253.05
(exc. GST)
$291.01
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 1,596 unit(s) shipping from 16 October 2026
- Plus 672 unit(s) shipping from 23 October 2026
- Plus 577 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.05 |
*price indicative
- RS Stock No.:
- 248-2295
- Mfr. Part No.:
- 1417414
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Current | 500mA | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 60V | |
| Standards/Approvals | UL Listed / cUL Listed / EAC / cULus Listed | |
| Series | CUC-BH-M12D1PBK-A/R4BE | |
| Orientation | 90° | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Current 500mA | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 85°C | ||
Voltage 60V | ||
Standards/Approvals UL Listed / cUL Listed / EAC / cULus Listed | ||
Series CUC-BH-M12D1PBK-A/R4BE | ||
Orientation 90° | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The Phoenix Contact H distributor has five position and plug straight M12 connection. Safe use in the field, thanks to a high degree of protection.
Rated current at 40°C 4 A
Rated voltage 48 V AC
60 V DC
Number of positions 5
Color handle area black
Insulation resistance ≥ 100 MΩ
Coding A - standard
Related links
- Toughcon Circular Connector Adapter
- Phoenix Contact T Circular Connector Adapter
- Phoenix Contact Circular Connector Adapter
- Phoenix Contact Straight Circular Connector Adapter
- Phoenix Contact T Circular Connector Adapter 4 4
- Phoenix Contact T Circular Connector Adapter 3 3
- Phoenix Contact Straight Circular Connector Adapter M12 M12
- Phoenix Contact T Circular Connector Adapter 4
