P&N High Speed Steel Countersink Set, 3 Flute(s), 90 °, 3 Piece(s)
- RS Stock No.:
- 204-3830
- Mfr. Part No.:
- 107CS0003
- Brand:
- P&N
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-3830
- Mfr. Part No.:
- 107CS0003
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Product Type | Countersink Set | |
| Countersink Angle | 90° | |
| Number of Flutes | 3 | |
| Material | High Speed Steel | |
| Number of Pieces | 3 | |
| Standards/Approvals | Made to DIN335 specifications | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Product Type Countersink Set | ||
Countersink Angle 90° | ||
Number of Flutes 3 | ||
Material High Speed Steel | ||
Number of Pieces 3 | ||
Standards/Approvals Made to DIN335 specifications | ||
- COO (Country of Origin):
- CN
P&N Workshop HSS Countersink Set 3 Pce
The P&N Workshop 90° three flute countersink for countersinking / counter boring screw holes. Made from High Speed Steel for use in steel, tool steel. Stainless steel, cast iron, brass & aluminium. It can also be used in portable & pedestal drilling machines.
90° Three Flute for countersinking/counter boring screw holes
Made to DIN335 specifications
Made from M2 High Speed Steel (HSS) offering the best combination of strength, heat & wear resistance
Related links
- Wera High Speed Steel Countersink Drill Bit Set 90 °, 8 Piece(s)
- P&N High Speed Steel Countersink Set 2 Flute(s) 4 Piece(s)
- P&N High Speed Steel Countersink Set 2 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Countersink 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel Countersink Drill Bit Set 90 °, 6 Piece(s)
- P&N Chrome Vanadium Steel Countersink Set 5 Flute(s) 1 Piece(s)
- P&N High Carbon Steel Countersink 5 Flute(s) 1 Piece(s)
- P&N High Carbon Steel Countersink 5 Flute(s) 1 Piece(s)
