P&N High Speed Steel Countersink Set, 0.13 in Head, 2 Flute(s), 82 °, 1 Piece(s)
- RS Stock No.:
- 260-6603
- Mfr. Part No.:
- 107B3SET3
- Brand:
- P&N
Subtotal (1 unit)*
$182.57
(exc. GST)
$209.96
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.57 |
*price indicative
- RS Stock No.:
- 260-6603
- Mfr. Part No.:
- 107B3SET3
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Head Diameter | 0.13in | |
| Product Type | Countersink Set | |
| Countersink Angle | 82° | |
| Number of Flutes | 2 | |
| Material | High Speed Steel | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Head Diameter 0.13in | ||
Product Type Countersink Set | ||
Countersink Angle 82° | ||
Number of Flutes 2 | ||
Material High Speed Steel | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The P&N quick bit drill countersink set has 7/64, 1/8, 9/64 plus 5/8 inch countersink and 1/4 inch hex shank suits impact drivers and quick change adaptors.
4 pieces
Made from high speed steel for drilling metal, timber and plastic
Related links
- P&N High Speed Steel Countersink 2 Flute(s) 1 Piece(s)
- P&N High Speed Steel Countersink 2 Flute(s) 1 Piece(s)
- P&N High Speed Steel Countersink 2 Flute(s) 1 Piece(s)
- P&N High Speed Steel Countersink 2 Flute(s) 1 Piece(s)
- P&N High Speed Steel Countersink Set 2 Flute(s) 4 Piece(s)
- P&N High Speed Steel Countersink Set 90 °, 3 Piece(s)
- P&N Tungsten Carbide Tip Countersink 2 Flute(s) 1 Piece(s)
- P&N Tungsten Carbide Tip Countersink 2 Flute(s) 1 Piece(s)
