P&N High Speed Steel Countersink Set, 0.14 in Head, 2 Flute(s), 82 °, 4 Piece(s)

Subtotal (1 unit)*

$31.61

(exc. GST)

$36.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.61

*price indicative

RS Stock No.:
260-6592
Mfr. Part No.:
105SDC000
Brand:
P&N
Find similar products by selecting one or more attributes.
Select all

Brand

P&N

Head Diameter

0.14in

Product Type

Countersink Set

Countersink Angle

82°

Number of Flutes

2

Material

High Speed Steel

Number of Pieces

4

Standards/Approvals

No

COO (Country of Origin):
CN
The P&N quick bit drill countersinks set has 4 sets 3/32, 7/64, 1/8, 9/64 inch size plus Allen key and 1/4 inch hex shank suits impact drivers and quick change adaptors.

Made from chrome vanadium (CRV) for increased performance

For countersinking screw holes in drilling aluminium, wood and plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy