ECS Inc International 32 MHz Crystal Oscillator ±7 ppm Surface Mount 4-Pin 350 μm 1.60 mm 1.2mm
- RS Stock No.:
- 301-228
- Mfr. Part No.:
- ECS-320-8-47B-7KM-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.50
(exc. GST)
$1.72
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 947 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.50 |
| 10 - 99 | $1.34 |
| 100 - 499 | $1.27 |
| 500 - 999 | $1.19 |
| 1000 + | $0.96 |
*price indicative
- RS Stock No.:
- 301-228
- Mfr. Part No.:
- ECS-320-8-47B-7KM-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal Oscillator | |
| Standard Frequency | 32MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 1.60mm | |
| Width | 1.2mm | |
| Height | 350μm | |
| Frequency Tolerance | ±7 ppm | |
| Frequency Stability | ±10 ppm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 80Ω | |
| Series | ECX-1247B | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal Oscillator | ||
Standard Frequency 32MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 1.60mm | ||
Width 1.2mm | ||
Height 350μm | ||
Frequency Tolerance ±7 ppm | ||
Frequency Stability ±10 ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 80Ω | ||
Series ECX-1247B | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International cutting-edge SMD crystal designed to enhance performance in various technological applications, including RFID, NFC, and communication devices. With its compact dimensions of 1.6mm x 1.2mm, it enables easy integration into space-constrained designs. This product is tailored for those seeking reliability and precision, featuring an operating temperature range that ensures optimal functionality across diverse environments. Its fundamental mode of oscillation guarantees stable frequency outputs, making it an ideal choice for critical applications in both consumer and industrial sectors. The crystal's excellent frequency tolerance and stability rates elevate its performance, ensuring seamless operation even in demanding scenarios, thus paving the way for innovative uses in modern electronics.
Compact SMD design optimises space utilisation in electronic devices
High-frequency performance supports advanced communication standards
Extended operational temperature range accommodates various environmental conditions
Low aging characteristics ensure consistent performance over time
RoHS compliant, aligning with global environmental standards
Designed for seamless integration, enhancing design flexibility
Symmetrical pad layout simplifies PCB design and layout processes
Related links
- ECS Inc International 32 MHz Crystal Oscillator ±7 ppm Ceramic package 4-Pin 0.3 mm 1.6 mm 1.2mm
- ECS Inc International 24 MHz Crystal Oscillator ±20 ppm Ceramic package 4-Pin 0.3 mm 1.6 mm 1.2mm
- ECS Inc International 32 MHz Crystal Oscillator ±7 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 32 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.45 mm 1.6 mm 1.6mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 4-Pin 0.6 mm 2 mm 1.2mm
- ECS Inc International 54 MHz Crystal Oscillator ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 32 MHz Crystal Oscillator ±50 ppm Ceramic package 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 32 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.45 mm 2 mm 1.6mm
