ECS Inc International 32.768 kHz Crystal Oscillator ±10 ppm Surface Mount 2-Pin 600 μm 2.00 mm 1.2mm
- RS Stock No.:
- 301-303
- Mfr. Part No.:
- ECS-.327-9-12R-C-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.82
(exc. GST)
$2.09
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2,320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.82 |
| 10 - 99 | $1.65 |
| 100 - 499 | $1.53 |
| 500 - 999 | $1.45 |
| 1000 + | $1.17 |
*price indicative
- RS Stock No.:
- 301-303
- Mfr. Part No.:
- ECS-.327-9-12R-C-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal Oscillator | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Surface | |
| Load Capacitance | 9pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 2.00mm | |
| Width | 1.2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | 0.03 to 0.033 ppm/°C2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 70kΩ | |
| Standards/Approvals | RoHS | |
| Series | ECX-12R | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal Oscillator | ||
Standard Frequency 32.768kHz | ||
Mount Type Surface | ||
Load Capacitance 9pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 2.00mm | ||
Width 1.2mm | ||
Height 600μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability 0.03 to 0.033 ppm/°C2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 70kΩ | ||
Standards/Approvals RoHS | ||
Series ECX-12R | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International precision-engineered SMD tuning fork crystal designed for compact applications in cutting-edge technology. With its ultra-miniature 2.00mm x 1.20mm package, this product is especially suitable for Internet of Things (IoT) and wearable devices, where space is at a premium. Built to operate effectively within a wide temperature range, the crystal ensures stability and reliability in various conditions. Its low equivalent series resistance (ESR) facilitates superior performance, making it ideal for use in high-frequency applications. This product merges performance with practicality, providing engineers with a robust solution for their electronic needs.
Ultra-miniature design enhances space efficiency in applications
Low ESR contributes to improved power performance in devices
Wide operating temperature range allows for versatility in usage
RoHS compliant, ensuring adherence to environmental standards
Ideal for use in metering, automotive, industrial, IoT, and wearable technology
Related links
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 2-Pin 0.6 mm 1.2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.6 mm 2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.55 mm 2 mm 1.2mm
- ECS Inc International 24 MHz Crystal Oscillator ±20 ppm Ceramic package 4-Pin 0.3 mm 1.6 mm 1.2mm
- ECS Inc International 32 MHz Crystal Oscillator ±7 ppm Ceramic package 4-Pin 0.3 mm 1.6 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.9 mm 3.2 mm 1.5mm
