ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 600 μm 2.00 mm 1.2mm
- RS Stock No.:
- 301-267
- Mfr. Part No.:
- ECS-.327-12.5-12-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.34
(exc. GST)
$1.54
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 11,928 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.34 |
| 10 - 99 | $1.20 |
| 100 - 499 | $1.12 |
| 500 - 999 | $1.04 |
| 1000 + | $0.95 |
*price indicative
- RS Stock No.:
- 301-267
- Mfr. Part No.:
- ECS-.327-12.5-12-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 2.00mm | |
| Width | 1.2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 90kΩ | |
| Series | ECX-12 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 2.00mm | ||
Width 1.2mm | ||
Height 600μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 90kΩ | ||
Series ECX-12 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ECS Inc International ultra-compact SMD tuning fork crystal designed for a variety of high-precision applications. With its petite ceramic package measuring just 2.0 x 1.2 mm, this crystal delivers reliable performance while maintaining a minimal footprint, making it an ideal choice for mobile devices, IoT implementations, and real-time clock solutions. Engineered to operate under a wide temperature range, it ensures stability and precision, even in challenging environmental conditions. The device excels in low-power applications, providing an excellent frequency tolerance for precise timing tasks. Whether optimising your automotive designs or enhancing industrial equipment, this tuning fork crystal merges performance with versatility, empowering engineers to innovate confidently.
Compact size makes it suitable for space-constrained applications
Wide operating temperature range ensures performance under various conditions
Low power consumption is ideal for portable and battery-operated devices
High frequency stability enhances timing precision in critical applications
RoHS compliance supports environmentally friendly production
Versatile usage across industries, including automotive and IoT
Related links
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.6 mm 2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 2-Pin 0.6 mm 1.2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 4-Pin 0.6 mm 2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.55 mm 2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm ECX-34R 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm
