IQD 16 MHz Crystal Unit ±30 ppm Bulk 2-Pin 4 mm 11.35 mm 4.85mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
735-544
Mfr. Part No.:
LFXTAL027945B
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

16MHz

Product Type

Crystal Unit

Mount Type

Through Hole

Load Capacitance

22pF

Package Type

Bulk

Packaging

Bulk Packaging

Pin Count

2

Length

11.35mm

Width

4.85mm

Height

4mm

Frequency Tolerance

±30 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10°C

Series Resistance

40000mΩ

Maximum Operating Temperature

60°C

Series

HC49/4H

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The IQD Quartz Crystal designed for use in a variety of timekeeping and frequency control applications. It operates at a specific frequency making it Ideal for use in devices such as watches, clocks, and low-power embedded systems.

Frequency tolerance of ±30.00 ppm at 25°C

Load capacitance of 22.0 pF and shunt capacitance of 7.0 pF max

Operates within a temperature range of -40 to 85°C with an ageing rate of ±5 ppm per year at 25°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy