Elesa Zinc Plated Steel No Toggle Latch, 60 x 22 x 10mm
- RS Stock No.:
- 330-707
- Mfr. Part No.:
- 420232
- Brand:
- Elesa
Subtotal (1 pack of 5 units)*
$73.14
(exc. GST)
$84.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $73.14 | $14.628 |
*price indicative
- RS Stock No.:
- 330-707
- Mfr. Part No.:
- 420232
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Zinc Plated Steel | |
| Finish | Zinc | |
| Lockable | No | |
| Spring Loaded | No | |
| Adjustable | Yes | |
| Latch Type | Toggle Latch | |
| Dimensions | 60 x 22 x 10mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Zinc Plated Steel | ||
Finish Zinc | ||
Lockable No | ||
Spring Loaded No | ||
Adjustable Yes | ||
Latch Type Toggle Latch | ||
Dimensions 60 x 22 x 10mm | ||
- COO (Country of Origin):
- IT
The Elesa zinc plated steel clamp is a TLU series hook clamps which are particularly suitable for use on inclined surfaces.
RoHS compliant
Adjustable hook clamps
Adjustable hook clamps
Related links
- Elesa Zinc Plated Steel No Toggle Latch, 176 x 22 x 27mm
- Elesa Zinc Plated Steel Toggle Latch, 88 x 48.5 x 26mm
- Elesa Zinc Plated Steel Toggle Latch, 52 x 33 x 17.5mm
- Elesa Zinc Plated Steel Toggle Latch, 140 x 16 x 27mm
- Elesa Zinc Plated Steel No 61.5 x 12.5 x 37mm
- Elesa Zinc Plated Steel No Toggle Latch, 288 x 52 x 22mm
- Elesa Zinc Plated Steel No Toggle Latch, 66 x 17.5 x 22mm
- Elesa Zinc Plated Steel No Toggle Latch, 288 x 18 x 52mm
