Subtotal (1 unit)*
$43.01
(exc. GST)
$49.46
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.01 |
*price indicative
- RS Stock No.:
- 123-017
- Mfr. Part No.:
- JOINER250
- Brand:
- Fantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fantech | |
| Product Type | Ducting | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fantech | ||
Product Type Ducting | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
Related links
- Fantech ABS Ducting
- Fantech Silver Fibre Woven Metal Flexible Ducting, 6 m
- Fantech Ducting, 2 m Length
- Fantech Aluminium Ducting 3 m Length
- Soler&Palau Steel Blower
- RS PRO Galvanised Steel Spigot Plate, 200 mm Length 200mm
- Siemens Galvanised 240 mm Length
- Rittal Sheet Steel Cable Ducting Support Cable Route for Use with TX CableNet
