Subtotal (1 unit)*
$51.42
(exc. GST)
$59.13
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.42 |
*price indicative
- RS Stock No.:
- 123-019
- Mfr. Part No.:
- RED250-200
- Brand:
- Fantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fantech | |
| Product Type | Ducting | |
| Material | ABS | |
| Standards/Approvals | AS/NZS 1530.3, AS/NZS 1668.1, AS 4254, AS/NZS 4254 | |
| Select all | ||
|---|---|---|
Brand Fantech | ||
Product Type Ducting | ||
Material ABS | ||
Standards/Approvals AS/NZS 1530.3, AS/NZS 1668.1, AS 4254, AS/NZS 4254 | ||
- COO (Country of Origin):
- NL
Related links
- Fantech ABS Ducting
- Fantech ABS Spacer Plate, 200mm x
- Fantech Steel Ducting
- Fantech Hose Assembly 25 mm Long Slip Fit Spigot
- Fantech Silver Fibre Woven Metal Flexible Ducting, 6 m
- Fantech Ducting, 2 m Length
- Fantech Aluminium Ducting 3 m Length
- Fantech Red Series Air Duct Adapter For Use With Connection of Two Ducts
