Phoenix Contact Female RJ45 Connector, PCB Mount, Through Hole Straight 1 Port 8 -Way
- RS Stock No.:
- 610-052
- Mfr. Part No.:
- 1099279
- Brand:
- Phoenix Contact
Subtotal (1 pack of 84 units)*
$367.08
(exc. GST)
$422.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 84 + | $4.37 | $367.08 |
*price indicative
- RS Stock No.:
- 610-052
- Mfr. Part No.:
- 1099279
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Mounting Type | PCB Mount, Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
Number of Ports 1 | ||
Mounting Type PCB Mount, Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The Phoenix Contact RJ45 PCB Connector is designed to deliver robust performance in demanding applications, combining a compact size with high-quality materials. Equipped with advanced shielding and high shock resistance, it guarantees the best transmission reliability even in challenging environments. This connector supports data transmission rates of up to 10 Gbps, making it ideal for modern networking needs. Its versatile construction allows for various installation methods, ensuring it fits seamlessly into your setup. Built for longevity, this product withstands extreme operating temperatures and incorporates efficient thermal management for optimal performance. Designed with user convenience in mind, it simplifies assembly and offers consistent reliability across various applications.
High shock and vibration resistance to ensure durability
360° shielding provides enhanced electromagnetic compatibility
Capable of transmitting data at rates up to 10 Gbps
Designed for reflow capability facilitating automated handling
Functions effectively in a broad temperature range from -40°C to +105°C
Packaged in trays for easy handling and storage
Constructed with halogen-free materials for environmental safety
Meets the highest quality standards for industrial applications
360° shielding provides enhanced electromagnetic compatibility
Capable of transmitting data at rates up to 10 Gbps
Designed for reflow capability facilitating automated handling
Functions effectively in a broad temperature range from -40°C to +105°C
Packaged in trays for easy handling and storage
Constructed with halogen-free materials for environmental safety
Meets the highest quality standards for industrial applications
Related links
- Phoenix Contact Female RJ45 Connector Through Hole Straight 1 Port 8 -Way
- Phoenix Contact Female RJ45 Connector Through Hole Straight 4 Port 8 -Way
- Phoenix Contact Female RJ45 Connector Through Hole Straight 2 Port 8 -Way
- Amphenol Communications Solutions MRJ Series Female RJ45 Connector, Through Hole Straight 1 Port 8 -Way
- TE Connectivity 5520260 Series Female RJ45 Connector Cat3 Straight 1 Port 8 -Way
- TE Connectivity 1734577 Series Female RJ45 Connector Cat3 Straight 1 Port 8 -Way
- TE Connectivity 5569284 Series Female RJ45 Connector Cat3 Straight 1 Port 8 -Way
- Phoenix Contact VS-08-BU-RJ45/LP-1 Series Female RJ45 Connector, Cat5 Straight 1 Port 8 -Way
