WAGO RJ45 Ethernet Media Converter, 10Mbit/s 1000m
- RS Stock No.:
- 676-016
- Mfr. Part No.:
- 852-1705
- Brand:
- WAGO
N
Subtotal (1 unit)*
$31,687.72
(exc. GST)
$36,440.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31,687.72 |
*price indicative
- RS Stock No.:
- 676-016
- Mfr. Part No.:
- 852-1705
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Connection Port | RJ45 | |
| Network Speed | 10Mbit/s | |
| Maximum Transfer Distance | 1000m | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Connection Port RJ45 | ||
Network Speed 10Mbit/s | ||
Maximum Transfer Distance 1000m | ||
- COO (Country of Origin):
- TW
Industrial Media Converter; Single Pair
The Wago Industrial media converter designed for Single Pair Ethernet (SPE) applications. It enables Ethernet communication over long distances, supporting 10BASE-T1L to 10BASE-T conversion. The device features a compact design with DIN rail mounting, ensuring high resistance to heat, vibration, and shock.
IP30 protection
DIN 35 Rail mounting
RoHS compliant
UL approved
DIN 35 Rail mounting
RoHS compliant
UL approved
Related links
- WAGO RJ45 100/1000Mbit/s, Multi Mode 80km
- StarTech.com RJ45 Ethernet Media Converter Full Duplex 40km
- Trendnet RJ45 Ethernet Media Converter 1250Mbit/s 100m
- Advantech RJ45 Ethernet Media Converter 100Mbit/s 100m
- StarTech.com RJ45 Ethernet Media Converter, 10/100/1000Mbit/s
- StarTech.com RJ45 Ethernet Media Converter 200Mbit/s, Full Duplex 20km
- Planet RJ45 Ethernet Media Converter 100/200Mbit/s, Half/Full Duplex
- Phoenix Contact RJ45 Ethernet Media Converter 100Mbit/s 5km
