Fair-Rite Plate, Application:EMI Suppression
- RS Stock No.:
- 782-436
- Mfr. Part No.:
- 3561000531
- Brand:
- Fair-Rite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$109.08
(exc. GST)
$125.44
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $109.08 |
| 5 + | $105.80 |
*price indicative
- RS Stock No.:
- 782-436
- Mfr. Part No.:
- 3561000531
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Application | EMI Suppression | |
| Product Type | Plate | |
| Thickness | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Application EMI Suppression | ||
Product Type Plate | ||
Thickness 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite Ferrite plate is designed for enhancing wireless power transfer systems. Its superior permeability efficiently channels electromagnetic fields, optimising energy transfer between transmitter and receiver coils.
High relative permeability concentrates electromagnetic fields effectively
Minimises energy loss by reducing leakage flux in WPT systems
Improves overall system efficiency and reduces electromagnetic interference
Tailored for specific applications, ensuring compatibility with various devices
Related links
- Fair-Rite Plate, Application:EMI Suppression
- Fair-Rite Plate, Application:Vehicle Charging
- Fair-Rite Openable Apertures: 1 11.7 mm 39.4 mm 23.7 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 21 mm 21 mm 39.4 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 14.7 mm 42 mm 29.2 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 15.25 mm 39.4 mm 31 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 11 mm 32.2 mm 22.1 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 8.4 mm 36.2 mm 17.3 mm, For EMI Suppression
