Fair-Rite Plate, Application:EMI Suppression
- RS Stock No.:
- 782-440
- Mfr. Part No.:
- 3561004901
- Brand:
- Fair-Rite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$124.21
(exc. GST)
$142.84
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $124.21 |
| 5 + | $120.48 |
*price indicative
- RS Stock No.:
- 782-440
- Mfr. Part No.:
- 3561004901
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Plate | |
| Application | EMI Suppression | |
| Thickness | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Plate | ||
Application EMI Suppression | ||
Thickness 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite Ferrite plate is designed to enhance the efficiency of wireless power transfer systems. Its high relative permeability effectively channels electromagnetic fields, ensuring concentrated energy transfer from the transmitter to the receiver coil.
Minimises leakage flux for improved energy transfer
Reduces electromagnetic interference for a more efficient system
Offers compatibility with high power wireless charging systems
Allows for tailored design according to specific application requirements
Related links
- Fair-Rite Plate, Application:EMI Suppression
- Fair-Rite Plate, Application:Vehicle Charging
- Fair-Rite Openable Apertures: 1 11.7 mm 39.4 mm 23.7 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 21 mm 21 mm 39.4 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 14.7 mm 42 mm 29.2 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 15.25 mm 39.4 mm 31 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 11 mm 32.2 mm 22.1 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 8.4 mm 36.2 mm 17.3 mm, For EMI Suppression
