Eaton Series Black, White Plastic General Purpose Enclosure, IP65, 240 x 160 x 125mm
- RS Stock No.:
- 255-511
- Mfr. Part No.:
- 255923 CI-K4-T5B-2-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$141.53
(exc. GST)
$162.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.53 |
*price indicative
- RS Stock No.:
- 255-511
- Mfr. Part No.:
- 255923 CI-K4-T5B-2-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 240 mm | |
| External Height | 125 mm | |
| External Width | 160 mm | |
| External Dimensions | 240 x 160 x 125mm | |
| IP Rating | IP65 | |
| Colour | Black, White | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 240 mm | ||
External Height 125 mm | ||
External Width 160 mm | ||
External Dimensions 240 x 160 x 125mm | ||
IP Rating IP65 | ||
Colour Black, White | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series CI-K insulated enclosure is designed to seamlessly integrate with T5B-2 models, providing optimal protection and functionality. With dimensions of 240x160x125mm, it offers a robust solution while ensuring compliance with crucial electrical standards. The strong plastic material guarantees durability, making it suitable for various applications where reliability is paramount. Equipped with an IP65 rating, this enclosure effectively shields internal components from dust and water ingress, ensuring consistent performance even in challenging environments. Its user-centric design facilitates easy installation and maintenance, ensuring that your electrical systems are housed securely and efficiently. Perfectly suited for panel builders, this insulated enclosure combines safety with practicality, catering to an array of industrial needs.
Made from durable plastic to withstand various environmental conditions
IP65 rating ensures high level of dust and moisture protection
Designed specifically for T5B-2 type components for optimal compatibility
Offers a compact design, fitting seamlessly into constrained spaces
Installation instructions included for hassle-free setup
Complies with essential standards for electromagnetic compatibility
Lightweight at only 097 kg for easy transportation and handling
Robust design to support reliable electrical performance
IP65 rating ensures high level of dust and moisture protection
Designed specifically for T5B-2 type components for optimal compatibility
Offers a compact design, fitting seamlessly into constrained spaces
Installation instructions included for hassle-free setup
Complies with essential standards for electromagnetic compatibility
Lightweight at only 097 kg for easy transportation and handling
Robust design to support reliable electrical performance
Related links
- Series Black IP65, 240 x 160 x 125mm
- Eaton Series Black IP65, 240 x 160 x 125mm
- Eaton Series Black IP65, 240 x 160 x 160mm
- Eaton Series Plastic General Purpose Enclosure 240 x 160 x 160mm
- Eaton Series Black IP65 Light Grey Lid, 240 x 160 x 125mm
- Eaton Series Black IP65, 240 x 160 x 125mm
- Eaton Fibreglass Reinforced Polycarbonate General Purpose Enclosure 240 x 160 x 160mm
- Eaton Series Black IP65, 240 x 160 x 160mm
