RS PRO Light Grey Polycarbonate General Purpose Enclosure, IP65, Light Grey Lid, 119.9 x 119.9 x 75mm
- RS Stock No.:
- 336-925
- Brand:
- RS PRO
Subtotal (1 unit)*
$31.02
(exc. GST)
$35.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.02 |
*price indicative
- RS Stock No.:
- 336-925
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| External Length | 119.9mm | |
| External Height | 75mm | |
| External Width | 119.9mm | |
| External Dimensions | 119.9 x 119.9 x 75mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Transparent Door | No | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
External Length 119.9mm | ||
External Height 75mm | ||
External Width 119.9mm | ||
External Dimensions 119.9 x 119.9 x 75mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Transparent Door No | ||
RAL Code RAL 7035 | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, IP65 Rating
The RS PRO Hermetic Enclosure is designed for applications requiring a secure and hermetically sealed environment. Ideal for protecting sensitive equipment, this enclosure offers robust protection against dust and water ingress, ensuring reliability in challenging conditions.
Features and Benefits
Made of ABS: Provides durability and strength
Protection Against Liquids and Solid Objects: IP65 Rating ensures high-level protection
Supplied With Four Screws: Facilitates easy and secure assembly
Threaded Brass Inserts: Ensures reliable and stable assembly
Protection Against Liquids and Solid Objects: IP65 Rating ensures high-level protection
Supplied With Four Screws: Facilitates easy and secure assembly
Threaded Brass Inserts: Ensures reliable and stable assembly
Applications
Industrial automation
Electronics housing
Outdoor installations
Electronics housing
Outdoor installations
Additional Information
Versions available with ABS and polycarbonate
Captive screws for secure fastening
Captive screws for secure fastening
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey ABS General Purpose Enclosure Light Grey Lid, 119.9 x 119.9 x 75mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure Flanged 119.9 x 119.9 x 45mm
- RS PRO Light Grey ABS General Purpose Enclosure Transparent Lid, 119.9 x 119.9 x 75mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 240.2 x 120.1 x 75mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 186 x 146 x 75mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 165 x 125 x 75mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Flanged 186 x 146 x 75mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Flanged 165 x 125 x 75mm
