Indicator Lens Rectangle Style, Yellow, 21.5 Long
- RS Stock No.:
- 442-430
- Mfr. Part No.:
- 51-901.4
- Brand:
- EAO
N
Subtotal (1 unit)*
$5.40
(exc. GST)
$6.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.40 |
*price indicative
- RS Stock No.:
- 442-430
- Mfr. Part No.:
- 51-901.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Lens Shape | Rectangle | |
| Length | 21.5 | |
| Series | 51-901 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Lens Shape Rectangle | ||
Length 21.5 | ||
Series 51-901 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to enhance visibility while offering a stylish addition to various applications. Constructed from durable plastic, it features a vibrant yellow hue that ensures excellent illumination. The rectangular shape promotes a sleek aesthetic, making it suitable for both practical and decorative uses. With its translucent optics, the lens diffuses light evenly, creating a visually appealing glow. Weighing just 0.001 kg, it is lightweight yet robust, facilitating easy installation and integration into existing systems. The lens is compliant with both REACH and RoHS standards, assuring you of its safety and environmental consideration. This versatile component seamlessly blends functionality with an attractive design, catering to a variety of technical and aesthetic needs.
Offers vibrant illumination for enhanced visibility
Lightweight design ensures effortless installation
Translucent optics provide an even light distribution
Stylish rectangular shape complements modern designs
Constructed from durable plastic for longevity
Complies with REACH regulations for environmental safety
RoHS compliance ensures no hazardous substances are used
Lightweight design ensures effortless installation
Translucent optics provide an even light distribution
Stylish rectangular shape complements modern designs
Constructed from durable plastic for longevity
Complies with REACH regulations for environmental safety
RoHS compliance ensures no hazardous substances are used
Related links
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 38 Long
- Indicator Lens Rectangle Style 25.4 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
