Indicator Lens Round Style, Black, 15.8 diameter
- RS Stock No.:
- 443-970
- Mfr. Part No.:
- 31-933.1
- Brand:
- EAO
N
Subtotal (1 unit)*
$5.03
(exc. GST)
$5.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.03 |
*price indicative
- RS Stock No.:
- 443-970
- Mfr. Part No.:
- 31-933.1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Black | |
| Lens Shape | Round | |
| Diameter | 15.8 | |
| Series | 31-933 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Black | ||
Lens Shape Round | ||
Diameter 15.8 | ||
Series 31-933 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a versatile component designed to enhance functionality and aesthetics in various applications. Crafted with precision, it features a flush mount design that seamlessly integrates into your setup, providing a clean and professional appearance. The smokey black finish not only adds a touch of elegance but also serves a practical purpose by reducing glare from illumination. Made from durable plastic, this lens is lightweight yet robust, ensuring long-lasting performance under normal operating conditions. Its transparent optics allow for optimal light transmission, making it suitable for illuminated indicators in a range of settings. By incorporating this lens into your project, you achieve both form and function, effortlessly meeting both design and operational needs.
Round form optimises fit for various applications
Illuminated lens ensures visibility in low-light environments
Lightweight construction allows for easy installation and transport
Durable material offers resilience against typical wear and tear
Flush design enhances aesthetic appeal and integration into surfaces
Smokey black colour adds a subtle sophistication to your equipment
Transparent optics provide clear indication for user interaction
Illuminated lens ensures visibility in low-light environments
Lightweight construction allows for easy installation and transport
Durable material offers resilience against typical wear and tear
Flush design enhances aesthetic appeal and integration into surfaces
Smokey black colour adds a subtle sophistication to your equipment
Transparent optics provide clear indication for user interaction
Related links
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 15.8 diameter , 15.8 Long
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 7.3 diameter
