Clipsal Electrical 252 Series Black Polyvinyl Chloride Junction Box, REACH

Subtotal (1 unit)*

$223.58

(exc. GST)

$257.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$223.58

*price indicative

RS Stock No.:
282-2755
Mfr. Part No.:
252HF32/4-BK
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Junction Box

Material

Polyvinyl Chloride

Colour

Black

Hazardous Area Certification

REACH

Number of Ways

4

Range

Series 252

Standards/Approvals

Green Premium product REACH Regulation

Diameter

32 mm

Series

252

COO (Country of Origin):
AU
The Clipsal Electrical Junction Box, HFT is made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.

Mercury free

Toxic heavy metal free

Related links