Clipsal Electrical ZFRE Series Grey Polyvinyl Chloride Junction Box, REACH, 18.8 cm, 3.03 cm 4.23 cm
- RS Stock No.:
- 282-2756
- Mfr. Part No.:
- 253/25/2-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$45.47
(exc. GST)
$52.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.47 |
*price indicative
- RS Stock No.:
- 282-2756
- Mfr. Part No.:
- 253/25/2-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Width | 3.03 cm | |
| Length | 18.8cm | |
| Product Type | Junction Box | |
| Material | Polyvinyl Chloride | |
| Height | 4.23cm | |
| Colour | Grey | |
| Hazardous Area Certification | REACH | |
| Number of Ways | 2 | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Diameter | 25 mm | |
| Series | ZFRE | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Width 3.03 cm | ||
Length 18.8cm | ||
Product Type Junction Box | ||
Material Polyvinyl Chloride | ||
Height 4.23cm | ||
Colour Grey | ||
Hazardous Area Certification REACH | ||
Number of Ways 2 | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
Diameter 25 mm | ||
Series ZFRE | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management Junction Box is a rectangular shape box made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Series 240 Series White PVC Junction Box, 2 Terminals
- Clipsal Electrical Series 252 Series Grey PVC Junction Box
- Clipsal Electrical T240 Series Series Grey PVC Junction Box
- Clipsal Electrical T240 Series Grey PVC Junction Box
- Clipsal Electrical Series 240D Series Grey PVC Junction Box
- Clipsal Electrical 258 Series Grey PVC Junction Box
- Clipsal Electrical Series 240 Series Grey PVC Junction Box
- Clipsal Electrical Series 240DE Series Grey PVC Junction Box
