ROHM2.2 V Yellow LED SML-D12 SMD, SML-D12Y3WT86
- RS Stock No.:
- 161-2792
- Mfr. Part No.:
- SML-D12Y3WT86
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-2792
- Mfr. Part No.:
- SML-D12Y3WT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Yellow | |
| Package Type | SML-D12 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 40 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 584 nm | |
| Lens Colour | White | |
| Dimensions | 1.2 x 0.8 x 0.55mm | |
| Forward Current | 20mA | |
| Lens Finish | Milky White | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Yellow | ||
Package Type SML-D12 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 40 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 584 nm | ||
Lens Colour White | ||
Dimensions 1.2 x 0.8 x 0.55mm | ||
Forward Current 20mA | ||
Lens Finish Milky White | ||
- COO (Country of Origin):
- JP
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.
0603(1608mm) size
surface mount chip LED
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
surface mount chip LED
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Related links
- ROHM2.2 V Yellow-Green LED 1613 (0605) SMD, SML-A1 EXCELED SML-A12M8TT86
- ROHM2.2 V Yellow-Green LED 1613 (0605) SMD, SML-522MD8WT86
- ROHM 2 V Yellow LED SML-D12 Surface Mount SML-D12W8WT86A
- ROHM2.2 V Yellow-Green LED 2012 (0805) SMD, SML21 SML-210MTT86
- ROHM2 V Yellow LED SML-S1 SMD, SML-S13YTT68
- ROHM2.2 V Red LED 1613 (0605) SMD, SML-A1 EXCELED SML-A12U8TT86
- ROHM2.2 V Green LED 2012 (0805) SMD, SML-M1 SML-M13PTT86
- ROHM2.2 V Yellow LED 3mm Through Hole, SLI-343 SLI-343Y8Y3F
