- RS Stock No.:
- 230-4225
- Mfr. Part No.:
- D5MWE
- Brand:
- HPM
In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$29.18
(exc. GST)
$33.56
(inc. GST)
Units | Per unit |
1 - 249 | $29.18 |
250 + | $28.69 |
- RS Stock No.:
- 230-4225
- Mfr. Part No.:
- D5MWE
- Brand:
- HPM
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
In-line Switch
Dimensions
62L´31W´23H (mm)
62L´31W´23H (mm)
A white 10A 240Vac in line switch suitable for two and three core cable up to 8·5mm in diameter.
Specifications
Attribute | Value |
---|---|
Number of Ways | 2 |
Current Rating | 10A |
Voltage Rating | 240V |
Width | 31mm |
Length | 62mm |
Depth | 23mm |