Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch, IP20, Steel Housing, 600V ac
- RS Stock No.:
- 435-613
- Mfr. Part No.:
- 9007AP301
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$245.37
(exc. GST)
$282.18
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.37 |
*price indicative
- RS Stock No.:
- 435-613
- Mfr. Part No.:
- 9007AP301
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP20 | |
| Housing Material | Steel | |
| Series | Heavy Duty | |
| Minimum Operating Temperature | -20°F | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 185°F | |
| Standards/Approvals | NEMA type 250, NEMA 1 | |
| Depth | 40.64mm | |
| Length | 163.87mm | |
| Width | 21.08mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP20 | ||
Housing Material Steel | ||
Series Heavy Duty | ||
Minimum Operating Temperature -20°F | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 185°F | ||
Standards/Approvals NEMA type 250, NEMA 1 | ||
Depth 40.64mm | ||
Length 163.87mm | ||
Width 21.08mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
- RS Stock No. 0436202
- Mfr. Part No. 9007CB34
Each
$326.83
- RS Stock No. 0435616
- Mfr. Part No. 9007AP323
Each
$879.39
- RS Stock No. 0436205
- Mfr. Part No. 9007CB41
Each
$343.15
- RS Stock No. 0436860
- Mfr. Part No. 9007CB33
Each
$326.83
Related links
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Die Cast Zinc Housing, 600V ac
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Zinc Housing 6A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Die Cast Zinc Housing 10A












