ROHM R6003KND3 Type N-Channel MOSFET Enhancement, 3-Pin TO-252 R6003KND3TL1
- RS Stock No.:
- 177-6292
- Mfr. Part No.:
- R6003KND3TL1
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-6292
- Mfr. Part No.:
- R6003KND3TL1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Series | R6003KND3 | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.4mm | |
| Length | 6.8mm | |
| Width | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Series R6003KND3 | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.4mm | ||
Length 6.8mm | ||
Width 6.4 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
R6003KND3 is a power MOSFET with low on-resistance and fast switching, suitable for the switching application.
Low on-resistance
Ultra fast switching speed
Parallel use is easy
Pb-free plating
Related links
- ROHM RD3P050SN Type N-Channel MOSFET Enhancement, 3-Pin TO-252 RD3P050SNTL1
- ROHM Type N-Channel MOSFET Enhancement, 3-Pin TO-220FM R6530KNX
- ROHM R6515ENX Type N-Channel MOSFET Enhancement, 3-Pin TO-220FM R6515ENX
- ROHM RJ1L08CGN Type N-Channel MOSFET Enhancement, 3-Pin TO-263AB RJ1L08CGNTLL
- ROHM Single RQ5H020TN 1 Type N-Channel MOSFET Enhancement, 3-Pin TSMT-3 RQ5H020TNTL
- Infineon Single HEXFET 1 Type N-Channel MOSFET Enhancement, 3-Pin TO-220FP IRLIZ34NPBF
- Infineon Single HEXFET 1 Type N-Channel MOSFET Enhancement, 3-Pin TO-220AB AUIRL3705Z
- Toshiba Single 1 Type N-Channel MOSFET Enhancement, 3-Pin SOT-23 SSM3K361R
