Altivar ATS130 Motor Starter, , 55 kW, 200 → 480 V, 3 Phase, IP20
- RS Stock No.:
- 585-476
- Mfr. Part No.:
- ATS130N2C11LT
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,639.57
(exc. GST)
$4,185.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,639.57 |
*price indicative
- RS Stock No.:
- 585-476
- Mfr. Part No.:
- ATS130N2C11LT
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 55 kW | |
| Motor Starter Type | Soft Start | |
| Range | Altivar ATS130 | |
| Voltage Rating | 200 → 480 V | |
| Phase | 3 | |
| Current Rating | 105 A | |
| IP Rating | IP20 | |
| Series | Altistart | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 55 kW | ||
Motor Starter Type Soft Start | ||
Range Altivar ATS130 | ||
Voltage Rating 200 → 480 V | ||
Phase 3 | ||
Current Rating 105 A | ||
IP Rating IP20 | ||
Series Altistart | ||
- COO (Country of Origin):
- DE
The Schneider Electric Soft Starter is a high-performance solution designed for asynchronous motors, offering simple machine applications with reliable functionality and robust protection.
RoHS compliant
REACH compliant
REACH compliant
Related links
- Altivar ATS130 Motor Starter 30 kW 3 Phase, IP20
- Schneider Electric Altivar ATS130 Motor Starter 45 kW 3 Phase, IP20
- Schneider Electric Altivar ATS130 Motor Starter 22 kW 3 Phase, IP20
- Schneider Electric Altivar ATS130 Motor Starter 18.5 kW 3 Phase, IP20
- Siemens SIRIUS Soft Starter 55 kW 3 Phase, IP20
- RS PRO Soft Starter 55 kW 3 Phase, IP20
- RS PRO Soft Starter 55 kW 3 Phase, IP20
- Siemens SIRIUS Soft Starter 55 kW 3 Phase, IP20

