Schneider Electric Altivar ATS130 Motor Starter, Soft Start, 480V, 30 kW, 3 Phase, IP20
- RS Stock No.:
- 585-477
- Mfr. Part No.:
- ATS130N2D65LT
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,257.70
(exc. GST)
$3,746.36
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 2 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,257.70 |
*price indicative
- RS Stock No.:
- 585-477
- Mfr. Part No.:
- ATS130N2D65LT
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 30kW | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 65A | |
| IP Rating | IP20 | |
| Mount Type | Side, Rail, Stand Alone | |
| Maximum Voltage | 480V | |
| Standards/Approvals | EN/IEC 60947-4-2, IEC 60664-1, UL 60947-4-2 | |
| Overall Width | 55mm | |
| Hazardous Area Certification | No | |
| Series | Altivar ATS130 | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 30kW | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 65A | ||
IP Rating IP20 | ||
Mount Type Side, Rail, Stand Alone | ||
Maximum Voltage 480V | ||
Standards/Approvals EN/IEC 60947-4-2, IEC 60664-1, UL 60947-4-2 | ||
Overall Width 55mm | ||
Hazardous Area Certification No | ||
Series Altivar ATS130 | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Soft Starter is designed for efficient motor control, providing enhanced protection and smooth operation for asynchronous motors in industrial settings.
RoHS compliant
REACH compliant
Related links
- Schneider Electric Altivar ATS130 Motor Starter 480V 3 Phase, IP20
- Schneider Electric Altivar ATS130 Motor Starter 200V 3 Phase, IP20
- Schneider Electric Altivar ATS130 Motor Starter 200V 3 Phase, IP20
- Schneider Electric Altivar ATS130 Motor Starter 200V 3 Phase, IP20
- Siemens 3RW55 DOL Starter 480V ac 3 Phase, IP20
- Dold UG 9410 Motor Starter 480V 3 Phase IP20
- Dold PF 9015 Motor Starter 480V 3 Phase IP20
- Siemens 3RW30 DOL Starter 480V ac 3 Phase, IP20
