Schneider Electric Altivar ATS130 Motor Starter, Soft Start, 200V, 22 kW, 3 Phase, IP20

Subtotal (1 unit)*

$2,068.68

(exc. GST)

$2,378.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,068.68

*price indicative

RS Stock No.:
655-445
Mfr. Part No.:
ATS130N2D45LT
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Starter

Power Rating

22kW

Sub Type

Soft Start

Number of Phases

3

Current Rating

45A

IP Rating

IP20

Mount Type

Stand Alone

Maximum Voltage

200V

Overall Width

55mm

Standards/Approvals

EN/IEC 60947-4-2, IEC 60664-1, UL 60947-4-2

Hazardous Area Certification

No

Series

Altivar ATS130

Overall Depth

165mm

COO (Country of Origin):
DE
The Schneider Electric Altivar Soft Starter ATS130 has a rated operational current of 45 A in line (at greater than 40 °C) and operates with a power supply voltage of 200 to 480 V AC, with a control supply of 24 V DC. It supports a power supply frequency of 50 to 60 Hz ± 5 Hz. It complies with the standards EN/IEC 60947-4-2, UL 60947-4-2, and IEC 60664-1.

Network number of phases 3 phases

Utilization category AC-53A

Service factor at Ie 100

Device connection In line

Relay output type Relay outputs R1A, R1C NO

Relay output number 1

IP degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy