Schneider Electric Altivar ATS130 Motor Starter, , 18.5 kW, 200 → 480 V, 3 Phase, IP20
- RS Stock No.:
- 655-440
- Mfr. Part No.:
- ATS130N2D38LT
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$1,630.72
(exc. GST)
$1,875.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,630.72 |
*price indicative
- RS Stock No.:
- 655-440
- Mfr. Part No.:
- ATS130N2D38LT
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 18.5 kW | |
| Motor Starter Type | Soft Start | |
| Range | Altivar ATS130 | |
| Voltage Rating | 200 → 480 V | |
| Phase | 3 | |
| Current Rating | 38 A | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 18.5 kW | ||
Motor Starter Type Soft Start | ||
Range Altivar ATS130 | ||
Voltage Rating 200 → 480 V | ||
Phase 3 | ||
Current Rating 38 A | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Altivar Soft Starter ATS130 is rated for 38A, operates on 200 to 480V AC with a control supply of 24V DC. It complies with EN/IEC 60947-4-2, UL 60947-4-2, and IEC 60664-1 standards.
Network number of phases 3 phases
Utilization category AC-53A
IP degree of protection IP20
Protection type Phase failure mains, Thermal protection starter and Bypass error starter
Utilization category AC-53A
IP degree of protection IP20
Protection type Phase failure mains, Thermal protection starter and Bypass error starter
Related links
- Schneider Electric Altivar ATS130 Motor Starter 45 kW 3 Phase, IP20
- Schneider Electric Altivar ATS130 Motor Starter 22 kW 3 Phase, IP20
- Altivar ATS130 Motor Starter 30 kW 3 Phase, IP20
- Altivar ATS130 Motor Starter 55 kW 3 Phase, IP20
- Siemens SIRIUS Soft Starter 18.5 kW 3 Phase, IP20
- RS PRO Soft Starter 18.5 kW 3 Phase, IP20
- RS PRO Soft Starter 18.5 kW 3 Phase, IP20
- Schneider Electric TeSys Island DOL Starter 18.5 kW 690 V 3 Phase, IP20

