Eaton S711 Soft Starter, Soft Start, 575V, 55 kW, 3 Phase, IP20
- RS Stock No.:
- 650-163
- Mfr. Part No.:
- EP-401523 S711-34115AC
- Brand:
- Eaton
Subtotal (1 unit)*
$4,549.02
(exc. GST)
$5,231.37
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,549.02 |
*price indicative
- RS Stock No.:
- 650-163
- Mfr. Part No.:
- EP-401523 S711-34115AC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 55kW | |
| Product Type | Soft Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 115A | |
| IP Rating | IP20 | |
| Overall Length | 281mm | |
| Maximum Voltage | 575V | |
| Overall Width | 128mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Series | S711 | |
| Overall Depth | 281mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 55kW | ||
Product Type Soft Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 115A | ||
IP Rating IP20 | ||
Overall Length 281mm | ||
Maximum Voltage 575V | ||
Overall Width 128mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Series S711 | ||
Overall Depth 281mm | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 55kW Power Rating, 115A Current Rating - EP-401523 S711-34115AC
This soft starter is designed for efficient control and operation of three-phase motors. Capable of handling a power rating of 55kW and a maximum voltage of 575V, this model is suitable for various industrial applications. It boasts dimensions of 281mm in length, 128mm in width, and a height of 190mm, with a weight of 5.1 kg. The device offers a Durable IP20 rating, making it Ideal for controlled environments.
Features & Benefits
• Features a built-in display for easy monitoring
• Offers motor overload protection for enhanced safety
• Includes an internal bypass for seamless operation
• Ensures torque control for smooth starts
• Enables reversible operation for better functionality
• Rated for continuous use in ambient temperatures up to 40°C
• Offers motor overload protection for enhanced safety
• Includes an internal bypass for seamless operation
• Ensures torque control for smooth starts
• Enables reversible operation for better functionality
• Rated for continuous use in ambient temperatures up to 40°C
Applications
• Used with pumps and fans for better start control
• Effective in conveyors to enhance operational efficiency
• Integrated into compressors for better performance management
• Utilised in warehouse machinery for effective motor control
• Effective in conveyors to enhance operational efficiency
• Integrated into compressors for better performance management
• Utilised in warehouse machinery for effective motor control
What is the advantage of using this unit for starting motors?
The unit provides a controlled start, reducing inrush currents and mechanical stress, ultimately extending the lifespan of motors and associated machinery.
How does the torque control feature enhance operations?
Torque control allows precise management during the start-up phase, which helps prevent mechanical wear and enables smooth acceleration, Crucial for sensitive applications.
In what ways does the internal bypass function benefit users?
The internal bypass ensures that once the motor reaches a specified speed, it can operate without going through the soft-start sequence, enhancing system efficiency during regular operation.
What current rating can be expected from this soft starter?
The device has a current rating of 115 A, making it suitable for substantial applications requiring significant starting power.
How is this soft starter suitable for various motor types?
It is designed for use with inline and inside Delta motor configurations, providing flexibility in application across diverse industrial setups.
Related links
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
