Eaton S711 Soft Starter, , 37 kW, 575 V, 3 Phase, IP20
- RS Stock No.:
- 650-180
- Mfr. Part No.:
- EP-401538 S711-34075DC
- Brand:
- Eaton
N
Subtotal (1 unit)*
$2,725.68
(exc. GST)
$3,134.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,725.68 |
*price indicative
- RS Stock No.:
- 650-180
- Mfr. Part No.:
- EP-401538 S711-34075DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 37 kW | |
| Range | S711 | |
| Motor Starter Type | Soft Start | |
| Voltage Rating | 575 V | |
| Phase | 3 | |
| Current Rating | 75 A | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 37 kW | ||
Range S711 | ||
Motor Starter Type Soft Start | ||
Voltage Rating 575 V | ||
Phase 3 | ||
Current Rating 75 A | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- NZ
The Eaton Soft starter with 75 A rating and integrated control unit is designed for smooth motor start-up and shutdown while protecting motor components. It is equipped with a display for easy monitoring, built-in motor overload protection to prevent damage, and an internal bypass for efficient operation.
Class is Adjustable
Functions is Single direction
Feature is Torque control
Functions is Single direction
Feature is Torque control
Related links
- Eaton S711 Soft Starter 37 kW 3 Phase, IP20
- Eaton S711 Soft Starter 15 kW 3 Phase, IP20
- Eaton S711 Soft Starter 160 kW 3 Phase, IP20
- Eaton S711 Soft Starter 45 kW 3 Phase, IP20
- Eaton S711 Soft Starter 110 kW 3 Phase, IP20
- Eaton S711 Soft Starter 132 kW 3 Phase, IP20
- Eaton S711 Soft Starter 30 kW 3 Phase, IP20
- Eaton S711 Soft Starter 5.5 kW 3 Phase, IP20
