Protag Advanced ProTag Elite AU PAT Testing Kit, Class I, Class II Test Type
- RS Stock No.:
- 863-7048
- Mfr. Part No.:
- PT-ELITE-PLUS KIT
- Brand:
- Protag
Subtotal (1 unit)*
$22,895.58
(exc. GST)
$26,329.92
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22,895.58 |
*price indicative
- RS Stock No.:
- 863-7048
- Mfr. Part No.:
- PT-ELITE-PLUS KIT
- Brand:
- Protag
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Protag | |
| Tester Type | Pass/Fail PAT | |
| Product Type | PAT Testing Kit | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic | |
| Download | Yes | |
| Flash Test | Yes | |
| Model Number | Advanced ProTag Elite AU | |
| Power Source | Battery, Mains | |
| Battery Type | Lithium-ion | |
| Weight | 1.3kg | |
| Standards/Approvals | No | |
| Height | 76mm | |
| Width | 218mm | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand Protag | ||
Tester Type Pass/Fail PAT | ||
Product Type PAT Testing Kit | ||
Test Type Class I, Class II | ||
Testing Method Automatic | ||
Download Yes | ||
Flash Test Yes | ||
Model Number Advanced ProTag Elite AU | ||
Power Source Battery, Mains | ||
Battery Type Lithium-ion | ||
Weight 1.3kg | ||
Standards/Approvals No | ||
Height 76mm | ||
Width 218mm | ||
Length 40mm | ||
- COO (Country of Origin):
- GB
ProTag Elite Kit (AUS / NZ Version)
The ProTag Elite System is supplied complete with PrimeTest Elite tester, ProTag Elite tag printer, BCS-OPT scanner, PATGuard Elite 3 software and Elite hard transit case. Designed to meet all testing requirements of AS/NZS3760.
PrimeTest ELITE
The PrimeTest ELITE is the top of the line AS/NZS3760 tester, with the latest technology making testing faster and more efficient
Bluetooth technology for communication with ELITE printer and BCS-OPT scanner, or data transfer to tablet/smartphone
High Definition Colour Display
QWERTY Keypad
In-Built Camera with Flash
USB for Data Up/Down Load
In-Built Isolation Transformer
Huge On-Board Memory: 50,000 assets and 2,000 asset photos
ELITE - Test Tag Printer
The ProTag Elite printer is a combined thermal direct and thermal transfer printer
Users can choose between printing standard thermal direct test tags without the resin ribbon using OPTIMA test tags, or long life thermal transfer test tags with the ELT-RIBBON resin ribbon using ELT test tags
BCS-OPT - Scanner
Non contact scanner for rapid entry of appliance numbers, descriptions and comments
The bar code scanner frees the operator from typing in the appliance number prior to each test
PATGuard Elite 3 Asset Management Software
Its unique "Drag and Drop" presentation makes the software intuitive and very easy to use
PATGuard both uploads and downloads appliance information and test results
Also sends automatic email alerts with the option of including a quotation
Supplied with
PrimeTest Elite tester, ProTag Elite tag printer, BCS-OPT scanner, PATGuard Elite 3 software and Elite hard transit case.
Related links
- Protag PAT Testing Kit Class II Test Type
- Seaward PrimeTest Elite AU PAT Tester Class II Test Type
- Fluke FLUKE-6200-2 AU PAT Tester Class II Test Type
- Fluke PAT Tester Class II Test Type
- Megger PAT420 PAT Tester Class II Test Type
- PAC3760 Plus AU Portable Appliance Tester Class II Test Type
- Seaward PrimeTest 300 AU Portable Appliance Tester Class II Test Type
- Chauvin Arnoux CA 6163 PAT Tester Class II Test Type
