Fluke FLUKE-6500-2 AU PAT Tester, Class I, Class II Test Type

This image is representative of the product range

Subtotal (1 unit)*

$6,261.86

(exc. GST)

$7,201.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,261.86

*price indicative

RS Stock No.:
808-2561
Mfr. Part No.:
FLUKE-6500-2 AU
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Tester Type

Advanced PAT

Product Type

PAT Tester

Test Type

Class I, Class II

Testing Method

Automatic

Power Source

Mains

Model Number

FLUKE-6500-2 AU

Minimum Supply Voltage

90V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Height

114mm

Weight

3.1kg

Length

200mm

Standards/Approvals

No

Width

275mm

Maximum Supply Voltage

264V

RoHS Status: Exempt

COO (Country of Origin):
RO

Fluke 6500-2 PAT Tester Australia Version


The Fluke 6500-2 Portable appliance tester verifies the electrical safety and operation of portable appliances in accordance with relevant guidelines and regulations.

With powerful auto test capabilities and simplified controls, including ’one touch’ test routines, the Fluke 6500-2 PAT Tester increases the number of tests you can perform per day without compromising results

The Fluke 6500-2 is suitable for testing both 230 V and 110 V appliances,the 6500-2 model runs all the required safety tests: Earth bond low (low/high current, Insulation 500 V, 250 V, Leakage (PE current, touch current, substitute current), Can test 110 V appliances (earth bond, insulation) via the 110 V adapter kit

Integral QWERTY keyboard for Rapid data entry

Memory for back-up data storage and USB port for transfer to PC

Large backlit graphics display

Pre-set, auto-test sequences for user convenience

Integral site, location and description codes for Faster data processing

Memory review facility for more on-site control

Dedicated key for each test for ’one-touch’ testing

Pre-set pass/fail levels to save time

Large display for easy reading

Single mains socket for appliance connection

Separate IEC socket for easy mains/extension lead testing

Detachable test leads for quick field replacement

Integral carrying handle

Dimensions: 200 x 275 x 114 mm

Weight: 3.13 kg

Test specifications


Power-on test

Earth bond test (Rpe)

Insulation test (RISO)

Touch current test

Substitute leakage current

RCD Test: trip current

RCD Test: trip time

Load/Leakage test: load current

Load/Leakage test: load power display range 230 V mains

Load/Leakage test: Leakage current

PELV test

Standards

Complies with EN61010-1 3rd edition CAT II, 300 V, pol 2

Supplied with

Test Lead, test probe, crocodile clip, mains cord, storage case, quick reference guide, USB stick, USB cable, User’s manual on CD.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy