Seaward PAC3760DL AU PAT Tester, Class II, Class I Test Type
- RS Stock No.:
- 828-2635
- Mfr. Part No.:
- 900843-SEA
- Brand:
- Seaward
Subtotal (1 unit)*
$1,846.11
(exc. GST)
$2,123.03
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,846.11 |
*price indicative
- RS Stock No.:
- 828-2635
- Mfr. Part No.:
- 900843-SEA
- Brand:
- Seaward
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Product Type | PAT Tester | |
| Tester Type | Appliance Checker | |
| Test Type | Class II, Class I | |
| Testing Method | Automatic, Manual | |
| Power Source | Mains | |
| Model Number | PAC3760DL AU | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Product Type PAT Tester | ||
Tester Type Appliance Checker | ||
Test Type Class II, Class I | ||
Testing Method Automatic, Manual | ||
Power Source Mains | ||
Model Number PAC3760DL AU | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Maximum Supply Voltage 240V | ||
- COO (Country of Origin):
- GB
PAC3760 DL Logging Appliance and RCD Tester
The PAC3760 DL includes download of test results to any spreadsheet or database program, no special software required. The PAC3760 DL conducts earth bond, insulation, polarity, portable RCD tests and fixed RCD tests, as well as Leakage Current Tests for Class I and Class II appliances and 3 phase appliances with optional adaptors.
Display LCD
Indication PASS/FAIL and Measured Values
Operation 6 Push Button
Insulation test: Test Range 500V DC, 1Mohm at rated mains supply, Pass Level 1Mohm
Earth continuity test: Test Current 200mA, Pass Level 1ohm
Leakage test: Output Voltage 240V AC, Pass Level Class I 5mA, Class II 1mA
Single push button operation
Battery and mains powered
Pass/Fail indication and actual readings
Senses an IEC or extension lead and conducts a polarity test
Detects if the appliance under test is not switched "On"
10mA and 30mA portable and fixed RCD trip time tests
In-Built isolation transformer
Stores 999 test results and downloads CSV file
"Plug N Print" test tag printing - optional PAC-OPT test tag printer
Supplied with
Padded carry case, earth bond clip, IEC adaptor, mains supply test lead.
Related links
- Seaward PrimeTest Elite AU PAT Tester Class II Test Type
- Megger PAT410 PAT Tester Class I Test Type
- Megger PAT Tester Class I Test Type
- Megger PAT420 PAT Tester Class II Test Type
- Fluke FLUKE-6200-2 AU PAT Tester Class II Test Type
- Seaward PrimeTest 300 AU Portable Appliance Tester Class II Test Type
- Fluke PAT Tester Class II Test Type
- Gossen Metrawatt M694H PAT Tester, Class I Test Type
