Fluke FLUKE-6200-2 AU PAT Tester, Class I, Class II Test Type
- RS Stock No.:
- 808-2552
- Mfr. Part No.:
- FLUKE-6200-2 AU
- Brand:
- Fluke
Subtotal (1 unit)*
$4,407.67
(exc. GST)
$5,068.82
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,407.67 |
*price indicative
- RS Stock No.:
- 808-2552
- Mfr. Part No.:
- FLUKE-6200-2 AU
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Tester Type | Pass/Fail PAT | |
| Product Type | PAT Tester | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic | |
| Power Source | Mains | |
| Model Number | FLUKE-6200-2 AU | |
| Minimum Supply Voltage | 90V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 200mm | |
| Width | 275mm | |
| Height | 114mm | |
| Weight | 3.1kg | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 264V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Tester Type Pass/Fail PAT | ||
Product Type PAT Tester | ||
Test Type Class I, Class II | ||
Testing Method Automatic | ||
Power Source Mains | ||
Model Number FLUKE-6200-2 AU | ||
Minimum Supply Voltage 90V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 200mm | ||
Width 275mm | ||
Height 114mm | ||
Weight 3.1kg | ||
Standards/Approvals No | ||
Maximum Supply Voltage 264V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Fluke 6200-2 PAT Tester Autralia Version
The Fluke 6200-2 Portable appliance tester verifies the electrical safety and operation of portable appliances in accordance with relevant guidelines and regulations.
With powerful auto test capabilities and simplified controls, including one touch test routines, the Fluke 6200-2 PAT Tester increases the number of tests you can perform per day without compromising results
Packed with all the features you need for testing portable appliances on-site, the Fluke 6200-2 PAT tester provides a complete all-in-one solution
Dedicated key for each test for one-touch testing
Pre-set pass/fail levels to save time
Large display for easy reading
Single mains socket for appliance connection
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Integral carrying handle
Dimensions: 200 x 275 x 114 mm
Weight: 3.13 kg
Test specifications
Power-on test
Earth bond test (Rpe)
Insulation test (RISO)
Touch current test
Substitute leakage current
Load/Leakage test: load current
Load/Leakage test: load power display range 230 V mains
Load/Leakage test: Leakage current
PELV test
Standards
Complies with EN61010-1 3rd edition CAT II, 300 V, pol 2
Supplied with
Test Lead, test probe, crocodile clip, mains cord, storage case, quick reference guide, Users manual on CD.
Related links
- Fluke PAT Tester Class II Test Type
- Seaward PrimeTest Elite AU PAT Tester Class II Test Type
- Megger PAT420 PAT Tester Class II Test Type
- Chauvin Arnoux CA 6163 PAT Tester Class II Test Type
- Seaward PrimeTest 300 AU Portable Appliance Tester Class II Test Type
- Seaward PAC3760DL AU PAT Tester Class I Test Type
- PAC3760 Plus AU Portable Appliance Tester Class II Test Type
- Protag Advanced ProTag Elite AU PAT Testing Kit Class II Test Type
