Seaward PrimeTest Elite AU PAT Tester, Class I, Class II Test Type
- RS Stock No.:
- 828-2538
- Mfr. Part No.:
- 900858-SEA
- Brand:
- Seaward
Subtotal (1 unit)*
$5,076.36
(exc. GST)
$5,837.81
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,076.36 |
*price indicative
- RS Stock No.:
- 828-2538
- Mfr. Part No.:
- 900858-SEA
- Brand:
- Seaward
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Tester Type | Dual Voltage PAT | |
| Product Type | PAT Tester | |
| Test Type | Class I, Class II | |
| Download | Yes | |
| Flash Test | Yes | |
| Model Number | PrimeTest Elite AU | |
| Power Source | Mains | |
| Minimum Supply Voltage | 103V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 4m | |
| Weight | 9.5kg | |
| Height | 160mm | |
| Width | 320mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 253V ac | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Tester Type Dual Voltage PAT | ||
Product Type PAT Tester | ||
Test Type Class I, Class II | ||
Download Yes | ||
Flash Test Yes | ||
Model Number PrimeTest Elite AU | ||
Power Source Mains | ||
Minimum Supply Voltage 103V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 4m | ||
Weight 9.5kg | ||
Height 160mm | ||
Width 320mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 253V ac | ||
- COO (Country of Origin):
- GB
PrimeTest Elite (AUS / NZ Version)
Primetest Elite & RCD tester with high performance. The in-built camera and optional inspection modules covering emergency lighting, fire protection systems etc provide a platform of unmatched capability.
High definition colour display
QWERTY Keypad
In-Built Camera with Flash
USB for Data Up/Down Load
In-Built Isolation Transformer
Huge On-Board Memory: 50000 assets and 2000 asset photos
Mains supply check
IEC lead test
Earth Continuity (200mA)
Insulation resistance 250V and 500V
Leakage current test
Fixed and portable RCD test
In-built isolation transformer
Supplied with
Earth bond clip, IEC adaptor.
Related links
- Seaward PrimeTest 300 AU Portable Appliance Tester Class II Test Type
- Seaward PAC3760DL AU PAT Tester Class I Test Type
- Fluke FLUKE-6200-2 AU PAT Tester Class II Test Type
- Protag Advanced ProTag Elite AU PAT Testing Kit Class II Test Type
- Megger PAT420 PAT Tester Class II Test Type
- Fluke PAT Tester Class II Test Type
- Chauvin Arnoux CA 6163 PAT Tester Class II Test Type
- PAC3760 Plus AU Portable Appliance Tester Class II Test Type
