Megger PAT Tester, Class II, Class I Test Type
- RS Stock No.:
- 823-0420
- Mfr. Part No.:
- 1003-077
- Brand:
- Megger
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 823-0420
- Mfr. Part No.:
- 1003-077
- Brand:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | PAT Tester | |
| Tester Type | Pass/Fail PAT | |
| Test Type | Class II, Class I | |
| Testing Method | Automatic, Manual | |
| Plug Type | NZ, AUS | |
| Power Source | Battery | |
| Battery Type | AA | |
| Battery Life | 4days | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 61010-1 | |
| Weight | 1.3kg | |
| Length | 203mm | |
| Height | 78mm | |
| Width | 148mm | |
| Maximum Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type PAT Tester | ||
Tester Type Pass/Fail PAT | ||
Test Type Class II, Class I | ||
Testing Method Automatic, Manual | ||
Plug Type NZ, AUS | ||
Power Source Battery | ||
Battery Type AA | ||
Battery Life 4days | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 61010-1 | ||
Weight 1.3kg | ||
Length 203mm | ||
Height 78mm | ||
Width 148mm | ||
Maximum Supply Voltage 230V ac | ||
RoHS Status: Not Applicable
PAT 150-(AU Version) Portable Appliance Tester
The PAT150 series of hand help portable appliance testers enable simple, fast safety testing in all environments including offices, shops and business units. The portable appliance tester is ideally suited to training organisations with a very short learning curve and tough, reliable functionality.
The PAT150 model has test groups available for Class I, Class II and Extension/Power leads
Simple Tick/Cross, pass/fail indication plus measurement
Includes 250 V Insulation and Leakage testing for safe IT testing and surge protected devices
Testing portable and fixed electrical equipment
10 mA and 30 mA Portable RCD lead testing
Adjustable PASS test limits
Substitute and Mains powered leakage testing
Tough, rubber armoured with built-in front cover, hardened, scratch proof display window
Supplied with
2 x 4mm plug lead probe + croc clip, extension lead adaptor, AC charger adaptor, mains supply cord, carry case.
Related links
- Megger PAT Tester Class I Test Type
- Megger PAT410 PAT Tester Class I Test Type
- Seaward PAC3760DL AU PAT Tester Class I Test Type
- Megger PAT420 PAT Tester Class II Test Type
- Seaward PrimeTest Elite AU PAT Tester Class II Test Type
- Gossen Metrawatt M694H PAT Tester, Class I Test Type
- Chauvin Arnoux CA 6163 PAT Tester Class II Test Type
- Fluke FLUKE-6200-2 AU PAT Tester Class II Test Type
