Channellock Water Pump Plier, 305mm Overall Straight, 38mm Jaw

Subtotal (1 unit)*

$132.51

(exc. GST)

$152.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.51

*price indicative

RS Stock No.:
232-4096
Mfr. Part No.:
440
Brand:
Channellock
Find similar products by selecting one or more attributes.
Select all

Brand

Channellock

Sub Type

Tongue and Groove Plier

Product Type

Water Pump Plier

VDE/1000V Approved

No

Overall Length

305mm

Material

Carbon Steel

ESD Safe

No

Jaw Length

38mm

Jaw Style

Straight

Non-Sparking

No

Standards/Approvals

No

COO (Country of Origin):
US
The Channel lock 440 is the straight jaw tongue and groove pliers are built to last with a permalock fastener to eliminate nut and bolt failure, patented reinforcing edge to minimize stress breakage and laser-hardened teeth to provide a better, longer lasting grip.

Forged high carbon U.S. steel for maximum strength and durability is specially coated for ultimate rust prevention.

Undercut tongue and groove won’t slip

Fastener eliminates nut and bolt failure

Grips for comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy