HPM, 10A White 2 Gang Power Socket Indoor, Type I - ANZ/CN
- RS Stock No.:
- 273-1048
- Mfr. Part No.:
- 792WE
- Brand:
- HPM
Subtotal (1 unit)*
$112.41
(exc. GST)
$129.27
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.41 |
*price indicative
- RS Stock No.:
- 273-1048
- Mfr. Part No.:
- 792WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Gangs | 2 | |
| Product Type | Power Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | Yes | |
| Socket Type | Type I - ANZ/CN | |
| Mount Type | Surface | |
| Current Rating | 10A | |
| Voltage | 240V | |
| Material | Durable | |
| Range | Linea, Excel, Architectural Metal and Standard ranges | |
| Overall Height | 115mm | |
| Overall Depth | 12.5mm | |
| Overall Width | 35mm | |
| Standards/Approvals | No | |
| Switch Style | Rocker | |
| Faceplate Depth | 12.5mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Gangs 2 | ||
Product Type Power Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched Yes | ||
Socket Type Type I - ANZ/CN | ||
Mount Type Surface | ||
Current Rating 10A | ||
Voltage 240V | ||
Material Durable | ||
Range Linea, Excel, Architectural Metal and Standard ranges | ||
Overall Height 115mm | ||
Overall Depth 12.5mm | ||
Overall Width 35mm | ||
Standards/Approvals No | ||
Switch Style Rocker | ||
Faceplate Depth 12.5mm | ||
- COO (Country of Origin):
- AU
The HPM double PowerPoint is rated for 10 amp with narrow plate size perfect for cramped places. It has reliable design and made from a durable material that suit all kind of interiors. It is to be fitted with excel, linea, architectural metal and standard ranges. This outlet is ideal for residential or commercial applications.
Mounting centres 79mm
Cut out size 115 x 35 mm
Related links
- HPM White 2 Gang Power Socket Type I - ANZ/CN
- HPM Grey 10A Indoor, Type I - ANZ/CN
- HPM Dark Grey 10A Indoor, Type I - ANZ/CN
- HPM White 10A Indoor, Type I - ANZ/CN
- HPM White 2 Gang Power Socket Type I - ANZ/CN
- HPM White 3 Gang Power Socket Type I - ANZ/CN
- HPM White Matt Grey 10A Indoor, Type I - ANZ/CN
- HPM White Matt White 10A Indoor, Type I - ANZ/CN
