Clipsal Electrical White 1 Gang Plug Socket, 10 A Outdoor, Type I - ANZ/CN
- RS Stock No.:
- 282-3018
- Mfr. Part No.:
- O3015T-XW
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$397.09
(exc. GST)
$456.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $397.09 |
*price indicative
- RS Stock No.:
- 282-3018
- Mfr. Part No.:
- O3015T-XW
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | Yes | |
| Indoor/Outdoor | Outdoor | |
| Socket Type | Type I - ANZ/CN | |
| Mount Type | Screw | |
| Current Rating | 10 A | |
| Voltage | 250 V | |
| Material | Polycarbonate | |
| IP Rating | IP54 | |
| Finish | Matt | |
| Screwed/Screwless | Screwed | |
| Overall Height | 85mm | |
| Overall Depth | 82 mm | |
| Overall Width | 115.5mm | |
| Standards/Approvals | AS/NZS 3112 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Switched Yes | ||
Indoor/Outdoor Outdoor | ||
Socket Type Type I - ANZ/CN | ||
Mount Type Screw | ||
Current Rating 10 A | ||
Voltage 250 V | ||
Material Polycarbonate | ||
IP Rating IP54 | ||
Finish Matt | ||
Screwed/Screwless Screwed | ||
Overall Height 85mm | ||
Overall Depth 82 mm | ||
Overall Width 115.5mm | ||
Standards/Approvals AS/NZS 3112 | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Iconic single switched socket outlet is available with timer and it is mounted horizontally. The switched socket can be controlled by ON OFF button, Rocker actuator and By mobile application. This switched socket outlet has outdoor type installation.
Mercury free
RoHS compliant
IP54 degree of protection
Halogen free plastic parts product
Related links
- Clipsal Electrical White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical XW White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical XW White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSCF227 White 1 Gang Plug Socket Type I - ANZ/CN
