HPM Type I - ANZ/CN 2 Gang Power Distribution Unit, No, 10A, 230 - 240 V ac, No, Surge Protected
- RS Stock No.:
- 273-1180
- Mfr. Part No.:
- D2PA
- Brand:
- HPM
Subtotal (1 unit)*
$38.51
(exc. GST)
$44.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.51 |
*price indicative
- RS Stock No.:
- 273-1180
- Mfr. Part No.:
- D2PA
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Sockets | 2 | |
| Socket Type | Type I - ANZ/CN | |
| Mains Plug Type | Type I - Austrailian/Chinese | |
| Mounting Type | Plug-In | |
| Surge Protection | Yes | |
| Voltage Rating | 230 - 240 V ac | |
| Current Rating | 10A | |
| RCD Protected | No | |
| Fused | No | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Sockets 2 | ||
Socket Type Type I - ANZ/CN | ||
Mains Plug Type Type I - Austrailian/Chinese | ||
Mounting Type Plug-In | ||
Surge Protection Yes | ||
Voltage Rating 230 - 240 V ac | ||
Current Rating 10A | ||
RCD Protected No | ||
Fused No | ||
Filtered No | ||
- COO (Country of Origin):
- CN
The HPM double adaptor is rated for 10A 2400W and it offers protection against surge and spikes.
Right Projecting double adaptor
Make one PowerPoint into two
Make one PowerPoint into two
Related links
- HPM Type I - ANZ/CN 2 Gang Power Distribution Unit 10A No
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V Surge Protected
- HPM Type I - ANZ/CN 12 Gang Power Distribution Unit No 230 - 240 V Surge Protected
- HPM Type I - ANZ/CN 5 Gang Power Distribution Unit No 230 - 240 V ac Surge Protected
- HPM Type I - ANZ/CN 6 Gang Power Distribution Unit No 230 - 240 V ac Surge Protected
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V ac Surge Protected
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V ac No
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V ac No
